Machine Screws

A machine screw is a type of fastener used to join metal parts, providing a secure and durable connection. This type of screw is blunt-ended and is designed to be threaded into pre-tapped holes or tightened with a nut, creating a strong bond that resists loosening from vibrations or pressure.

Moreover, machine screws come in coarse or fine threads, allowing users to choose the right fit for strength and precision. Most are fully threaded along the shaft, which distributes force evenly and enhances grip. Additionally, they are available in various head types and offer versatility to suit different fastening needs. You can learn more in our complete guide to machine screws.

RS offers an extensive range of high-quality machine screws for sale to help achieve reliable, secure connections in your metalworking and panel-building needs.

What are Machine Screws Made Of?

These machine fasteners are manufactured from a range of materials to suit various applications and environments. Materials include:

  • Brass
  • Steel
  • Stainless steel- A4 (316) and A2 (304) grades
  • Nylon

Some come with coatings such as nickel-plated, zinc-plated, galvanised, or passivated, which helps to deter rust.

Head Shapes & Dive Types

Machine screws are available in a wide choice of driver and head types, each designed to meet specific requirements in various applications.

The most popular head types are Countersunk (like the Flat Head and Cheese Head), although other types, such as Truss, Pan, Hex, and Round, are also available, each serving unique functions:

  • Flat Head: Used primarily when a flat, smooth surface is required. Their design allows them to sit flush with or below the material’s surface, eliminating any protrusion that could interfere with other parts.
  • Cheese Head: Has a cylindrical, flat-topped head that offers extra depth, providing enhanced strength and durability in fastening.
  • Pan: Their wide bearing surface helps distribute the force over a larger area, reducing the risk of pulling through thin materials.
  • Hex: Similar to traditional machine bolts with their six-sided design. This allows them to be tightened with considerable torque.
  • Truss: Utilised for their wide, low-profile head that provides a larger surface area than typical pan heads, which is ideal for holding thin materials securely without causing damage.

On the other hand, machine screw drive types, which refer to the tool used for installation or removal, are selected based on their utility. Common types include:

  • Slotted: Features a single straight socket, ideal for use with a flathead screwdriver. This drive type suits straightforward applications where precise torque control isn't crucial.
  • **Phillips: **Their cross-shaped design allows for slightly more torque than slotted drives, reducing the likelihood of stripping the screw head due to better driver engagement.
  • Hex: Contains a hexagonal recessed socket, indicating use with a hex driver or Allen wrench. This type is optimal for projects that require substantial leverage and torque.
  • Pozi: Similar to Phillips but includes additional ribs in the socket for improved engagement and higher torque capacity.

Installation Tips for Machine Screws

Ensure proper setup with these quick machine screw installation tips:

  • Match the screwdriver type and size to the screw head to prevent stripping.
  • If precise torque is required, use a torque wrench to avoid over-tightening.
  • For smoother installation and to prevent galling, apply a suitable lubricant to the threads.
  • Ensure the screw is started straight to prevent cross-threading.
  • Avoid over-tightening, as it can damage the screw, the workpiece, or both.
  • If vibration or loosening is a concern, use a thread locker to secure the screw.

Machine Screw Standards

Machine screw standards, such as ISO and DIN, ensure uniformity and quality. ISO standards are widely adopted in Australia, including AS/NZS ISO 1427, which specifies dimensional requirements for machine screws with metric threads, ensuring consistency and compatibility.

DIN standards, like DIN 933 for hex screws, provide stringent guidelines for dimensions and material properties, supporting reliable performance in various applications.

When purchasing, always verify that machine screws comply with the specific standards for your machine screw to ensure they meet the necessary quality and reliability thresholds for Australian use.

Machine Screw vs Metal Screw

Machine screws and metal screws serve different purposes due to their design. Machine screws are typically used in precision applications, such as in machinery, engineering, or electronics, where they fasten into pre-tapped holes or nuts for a secure hold. This setup allows screws in machine parts to be tightly assembled, ensuring stability. Metal screws, in contrast, are self-tapping and work well with softer materials like sheet metal. They create threads during installation, making them ideal for lightweight structures or sheet metal assemblies.

Industry Applications

Machine screws can be used across various industries in Australia, including:

  • Machinery: Used extensively in machinery, these screws fasten components like motor housings, gears, and control panels, offering stability in high-vibration settings.
  • Automotive: In the automotive world, machine screws are used to secure various interior and exterior components, from door panels and dashboard trim to bumpers and licence plates.
  • Food: Food processing equipment, such as mixers, conveyors, and slicers, is assembled using machine screws to create strong, stable connections. These mechanical screws ensure each component withstands rigorous operational demands in high-volume food production.
  • Energy: In the energy sector, systems like wind turbines use screws, including machine screws, to secure smaller components like electrical connections and control panels.
  • Healthcare: From surgical instruments to life-enhancing prosthetics, machine screws are utilised to construct medical equipment. They provide the secure, dependable connections needed to support complex, life-saving devices in healthcare settings.

Your Trusted Machine Screws Supplier & Manufacturer

RS is renowned across Australia not only as a trusted machine screw supplier and manufacturer but also as a reliable machine screw distributor for leading brands like Hammond, Wurth Elektronik, Schneider Electric, and our very own RS PRO brand.

When you buy machine screws from RS, you're assured of high-quality products that meet rigorous standards. You can also purchase your screwdrivers from us and other mechanical tools like calipers, ensuring you have everything needed for precise and efficient assembly.

Browse our selection of machine screws online today. We offer quick delivery services to ensure you get what you need promptly. Visit our delivery service page to explore the best shipping options for your needs.

1179 Products showing for Machine Screws

Results per page