RS PRO Pozidriv Pan Stainless Steel Machine Screw 16 mm M2

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$20.37

(exc. GST)

$22.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$20.37$0.204-
5 - 9$19.89$0.1992%
10 - 29$19.06$0.1916%
30 - 149$18.52$0.1859%
150 +$15.61$0.15623%

*price indicative

RS Stock No.:
179-5689
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Pan

Thread

M2

Product Type

Machine Screw

Drive Type

Pozidriv

Standards/Approvals

DIN 7985

Material

Stainless Steel

Length

16mm

Grade

A2

Recessed Pan Machine Screws

Stainless Steel A2-311

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy