RS PRO Slot Raised (Countersunk) Brass Machine Screw 25 mm M3.5
- RS Stock No.:
- 482-9568
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$39.08
(exc. GST)
$42.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $39.08 | $0.391 |
| 5 - 9 | $37.90 | $0.379 |
| 10 - 39 | $36.33 | $0.363 |
| 40 - 199 | $35.24 | $0.352 |
| 200 + | $29.00 | $0.29 |
*price indicative
- RS Stock No.:
- 482-9568
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M3.5 | |
| Head Shape | Raised (Countersunk) | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 964 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M3.5 | ||
Head Shape Raised (Countersunk) | ||
Drive Type Slot | ||
Standards/Approvals DIN 964 | ||
Material Brass | ||
Finish Nickel | ||
Length 25mm | ||
- COO (Country of Origin):
- TW
Metric Thread Nickel Plated Brass
Nickel plated brass finish to resist tarnishing;M3·5 sizes particularly suitable for use with electrical wiring accessories;Also nickel finish suits most electrical switch and socket finishes
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 25.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 60.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 30.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 75.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 12.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 16.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 50.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 20.0 mm M3.5
