Parker Slot M6 M6 Round Steel Machine Screw DIN 3015-1 x 20.0mm

Subtotal (1 box of 50 units)*

$9.11

(exc. GST)

$10.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$9.11$0.182

*price indicative

RS Stock No.:
281-2888
Mfr. Part No.:
SLA0X
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Head Shape

Round

Drive Type

Slot

Length Metric

20.0mm

Thread Size Metric

M6

Thread Size BA

M6

Material

Steel

Standards Met

DIN 3015-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Slot head screw clamp is a EO tube clamp which is designed according to DIN 3015-1 standard to meet normal mechanical requirements. This clamp is constructed from steel material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.

Re set capability
High tensile strength
Excellent resistance to cold
Very high abrasion resistance

Related links