RS PRO Slot Countersunk Stainless Steel Machine Screw 20 mm M6
- RS Stock No.:
- 527-325
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$37.85
(exc. GST)
$41.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $37.85 | $0.379 | - |
| 5 - 9 | $37.44 | $0.374 | 1% |
| 10 - 29 | $36.57 | $0.366 | 3% |
| 30 - 149 | $35.50 | $0.355 | 6% |
| 150 + | $29.23 | $0.292 | 22% |
*price indicative
- RS Stock No.:
- 527-325
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Thread | M6 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Plain | |
| Length | 20mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Thread M6 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 963 | ||
Finish Plain | ||
Length 20mm | ||
Grade A2 | ||
Metric Thread - A2 Stainless Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.
When are they used ?
This screw type is an excellent solution for when you need the head to sink into the material.
Features & Benefits
• Excellent corrosion resistance ;• Versatile in the number of joints they can fasten ;• Features a stainless steel finish ;• Metric thread ;• Recyclable;• Can be used up to 800°C;• A2 grade 18/8 stainless steel type (304 S15)
Typical Applications
• Food Industries ;• Medical sector ;• Chemical Industries ;• Construction ;• Commercial;• Electronic appliances
Note
This product requires a slotted screwdriver to make use of the full function. To see the range of our slot countersunk head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.
Standards
Threaded in accordance with DIN 963 standards
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M8
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M2
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M2.5
- RS PRO Slot Countersunk Steel Machine Screw 20.0 mm M6
