Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $16.22 | $0.162 |
| 5 - 9 | $16.03 | $0.16 |
| 10 - 29 | $15.74 | $0.157 |
| 30 - 149 | $15.37 | $0.154 |
| 150 + | $12.64 | $0.126 |
*price indicative
- RS Stock No.:
- 553-970
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M6 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Material | Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Bright Zinc | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M6 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Material Steel | ||
Standards/Approvals DIN 963 | ||
Finish Bright Zinc | ||
Length 20mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M6
- RS PRO Slot Countersunk Steel Machine Screw 20.0 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 20.0 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 20.0 mm M8
- RS PRO Slot Countersunk Steel Machine Screw 20.0 mm M3.5
- RS PRO Slot Countersunk Steel Machine Screw 20.0 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M4
