RS PRO Slot Countersunk Stainless Steel Machine Screw 20 mm M6
- RS Stock No.:
- 158-3528
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$28.39
(exc. GST)
$31.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $28.39 | $0.568 |
| 5 - 9 | $28.05 | $0.561 |
| 10 - 29 | $27.41 | $0.548 |
| 30 - 149 | $26.59 | $0.532 |
| 150 + | $21.87 | $0.437 |
*price indicative
- RS Stock No.:
- 158-3528
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Thread | M6 | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Plain | |
| Length | 20mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Thread M6 | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 963 | ||
Finish Plain | ||
Length 20mm | ||
Grade A2 | ||
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task;A4 grade 18//8 stainless steel (Type 316 S16);Higher level of corrosion resistance than A2 S/S;Suitable for use in most food, medical, chemical, construction and electronic applications.;Often used for fixing guttering or in marine environment;Popular for precision engineering and use in wet or damp climate;For use up to 300°C
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M8
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M2
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20.0 mm M2.5
- RS PRO Slot Countersunk Steel Machine Screw 20.0 mm M6
