RS PRO Slot Pan Steel Machine Screw 20 mm M6

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$16.22

(exc. GST)

$17.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$16.22$0.162-
5 - 9$15.57$0.1564%
10 - 29$14.93$0.1497%
30 - 149$14.61$0.1469%
150 +$12.02$0.1225%

*price indicative

RS Stock No.:
560-142
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Machine Screw

Thread

M6

Head Shape

Pan

Drive Type

Slot

Material

Steel

Standards/Approvals

DIN 85

Finish

Bright Zinc

Length

20mm

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel


From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications


• Guard rails in factories

• Metal panels, switch cabinets

• Automotive, attaching number plates, Head light covers

• Woodworking and furniture

Features and Benefits


• Manufactured to BS4183 and DIN 84 standard

• Bright zinc plated, clear passivated

• High tensile strength

• Dimensional accuracy

• Long service life

• Easy to install

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy