Hammond Phillips Oval ABS Self-Drilling & Thread-Forming Screw 15.9 mm
- RS Stock No.:
- 252-8324
- Mfr. Part No.:
- 1593MS100
- Brand:
- Hammond
Subtotal (1 unit)*
$10.99
(exc. GST)
$12.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.99 |
*price indicative
- RS Stock No.:
- 252-8324
- Mfr. Part No.:
- 1593MS100
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Head Shape | Oval | |
| Product Type | Self-Drilling & Thread-Forming Screw | |
| Drive Type | Phillips | |
| Standards/Approvals | IP54 | |
| Material | ABS | |
| Finish | Satin | |
| Length | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Head Shape Oval | ||
Product Type Self-Drilling & Thread-Forming Screw | ||
Drive Type Phillips | ||
Standards/Approvals IP54 | ||
Material ABS | ||
Finish Satin | ||
Length 15.9mm | ||
- COO (Country of Origin):
- US
The Hammond Replacement screws for 1593 series enclosures. Material of product is steel.
For 1593 series enclosures
Material of product is steel
- RS Stock No. 2528329
- Mfr. Part No. 1593QS100BK
Each
$35.14
- RS Stock No. 2528325
- Mfr. Part No. 1593MS100BK
Each
$29.87
- RS Stock No. 2539496
- Mfr. Part No. 1550MS100
Each
$25.56
- RS Stock No. 2451485
Each (In a Pack of 100)
$1.043
Related links
- Hammond Phillips Oval ABS Plastic Self-Drilling & Thread-Forming Screw 0.750 in
- Hammond Phillips Oval ABS Plastic Self-Drilling & Thread-Forming Screw 0.625 in
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
- Self-Tapping Screws Guide












