Hammond Phillips Oval ABS Self-Drilling & Thread-Forming Screw 0.625 in
- RS Stock No.:
- 252-8325
- Mfr. Part No.:
- 1593MS100BK
- Brand:
- Hammond
Subtotal (1 unit)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.87 |
*price indicative
- RS Stock No.:
- 252-8325
- Mfr. Part No.:
- 1593MS100BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Self-Drilling & Thread-Forming Screw | |
| Head Shape | Oval | |
| Drive Type | Phillips | |
| Standards/Approvals | IP54 | |
| Material | ABS | |
| Finish | Satin Texture | |
| Length | 0.625in | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Self-Drilling & Thread-Forming Screw | ||
Head Shape Oval | ||
Drive Type Phillips | ||
Standards/Approvals IP54 | ||
Material ABS | ||
Finish Satin Texture | ||
Length 0.625in | ||
- COO (Country of Origin):
- TW
The Hammond Replacement screws for 1593 series enclosures. Material of product is steel.
For 1593 series enclosures
Material of product is steel
Related links
- Hammond Phillips Oval ABS Plastic Self-Drilling & Thread-Forming Screw 15.90 mm
- Hammond Phillips Oval ABS Plastic Self-Drilling & Thread-Forming Screw 0.750 in
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
- RS PRO Zinc Plated Steel Self-Drilling Screw 0.625 in
