Wurth Elektronik Cross Pan Nylon Machine Screw 5 mm M3
- RS Stock No.:
- 185-4171
- Mfr. Part No.:
- 97790503111
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $12.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$263.00
(exc. GST)
$289.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.263 | $263.00 | - |
| 2000 - 3000 | $0.257 | $257.00 | $12.00 |
| 4000 + | $0.252 | $252.00 | $44.00 |
*price indicative
- RS Stock No.:
- 185-4171
- Mfr. Part No.:
- 97790503111
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Thread | M3 | |
| Head Shape | Pan | |
| Product Type | Machine Screw | |
| Drive Type | Cross | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Thread M3 | ||
Head Shape Pan | ||
Product Type Machine Screw | ||
Drive Type Cross | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
- COO (Country of Origin):
- TW
WA-SCRW Pan Head Screw w. cross slot M3
Related links
- Wurth Elektronik Cross Pan Nylon Machine Screw 5.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 10.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 8.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 6.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 4.0 mm M3
- RS PRO Pozidriv Pan Steel Machine Screw 5.0 mm M3
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 5.0 mm M3
- RS PRO Slot Pan Stainless Steel Machine Screw 5.0 mm M3
