Wurth Elektronik Cross Pan Nylon Machine Screw 8 mm M3
- RS Stock No.:
- 185-4437
- Mfr. Part No.:
- 97790803111
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.46
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship
- Plus 2,500 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 240 | $0.423 | $8.46 |
| 260 - 480 | $0.416 | $8.32 |
| 500 + | $0.409 | $8.18 |
*price indicative
- RS Stock No.:
- 185-4437
- Mfr. Part No.:
- 97790803111
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Thread | M3 | |
| Drive Type | Cross | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Thread M3 | ||
Drive Type Cross | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
Length 8mm | ||
- COO (Country of Origin):
- TW
WA-SCRW Pan Head Screw w. cross slot M3
Related links
- Wurth Elektronik Cross Pan Nylon Machine Screw 8.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 10.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 5.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 6.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 4.0 mm M3
- RS PRO Pozidriv Pan Steel Machine Screw 8.0 mm M3
- RS PRO Slot Pan Steel Machine Screw 8.0 mm M3
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 8.0 mm M3
