Wurth Elektronik Cross Pan Nylon Machine Screw 10.0 mm M3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$8.46

(exc. GST)

$9.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 3,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 240$0.423$8.46
260 - 480$0.416$8.32
500 +$0.41$8.20

*price indicative

RS Stock No.:
185-4447
Distrelec Article No.:
304-09-266
Mfr. Part No.:
97791003111
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Thread

M3

Product Type

Machine Screw

Head Shape

Pan

Drive Type

Cross

Standards/Approvals

RoHS

Material

Nylon

Length

10.0mm

COO (Country of Origin):
TW
WA-SCRW Pan Head Screw w. cross slot M3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy