Wurth Elektronik Cross Pan Nylon Machine Screw 5 mm M3
- RS Stock No.:
- 185-4463
- Mfr. Part No.:
- 97790503211
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save $1.56
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$7.90
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.395 | $7.90 | - |
| 260 - 480 | $0.389 | $7.78 | $1.56 |
| 500 + | $0.383 | $7.66 | $6.00 |
*price indicative
- RS Stock No.:
- 185-4463
- Mfr. Part No.:
- 97790503211
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Thread | M3 | |
| Drive Type | Cross | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Thread M3 | ||
Drive Type Cross | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
- COO (Country of Origin):
- TW
WA-SCRW Pan Head Screw w. cross slot M3
Related links
- Wurth Elektronik Cross Pan Nylon Machine Screw 5.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 10.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 8.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 6.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 4.0 mm M3
- RS PRO Pozidriv Pan Steel Machine Screw 5.0 mm M3
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 5.0 mm M3
- RS PRO Slot Pan Stainless Steel Machine Screw 5.0 mm M3
