RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 30mm
- RS Stock No.:
- 492-653
- Mfr. Part No.:
- RND 610-00590
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-653
- Mfr. Part No.:
- RND 610-00590
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 30mm | |
| Thread Size Metric | M6 | |
| Material | Stainless Steel | |
| Standards Met | ISO 14583 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 30mm | ||
Thread Size Metric M6 | ||
Material Stainless Steel | ||
Standards Met ISO 14583 | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx screws are designed for precision and reliability in various applications. Crafted from A2 stainless steel, these screws offer exceptional durability while ensuring a clean and safe finish with no burrs or sharp edges. The passivated coating enhances resistance to corrosion, making them suitable for demanding environments. Each screw meets the rigorous standards stipulated in the ISO 14583 certification, guaranteeing quality and performance. Moreover, the material and finish comply with the regulations outlined in 211/65/EU, ensuring that youre making an environmentally responsible choice. Ideal for engineers and DIY enthusiasts alike, these screws are the perfect solution for those seeking both performance and peace of mind in their fastening needs.
No burrs or sharp edges ensure safety during handling
Made from durable A2 stainless steel for long lasting performance
Passivated finish for enhanced corrosion resistance
Made from durable A2 stainless steel for long lasting performance
Passivated finish for enhanced corrosion resistance
Related links
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 35mm
- RND Torx M3 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 25mm