RND Torx M3 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RS Stock No.:
- 492-278
- Mfr. Part No.:
- RND 610-00579
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$21.43
(exc. GST)
$23.57
(inc. GST)
- RS Stock No.:
- 492-278
- Mfr. Part No.:
- RND 610-00579
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 6mm | |
| Thread Size Metric | M3 | |
| Standards Met | ISO 14583 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 6mm | ||
Thread Size Metric M3 | ||
Standards Met ISO 14583 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx Screws offer a blend of reliability and innovation, designed to meet the demanding standards of various applications. Crafted from A2 stainless steel, these screws ensure longevity and resistance to corrosion, making them ideal for both indoor and outdoor use. The passivated finish complements their robust construction, aligning with EU regulations for safety and environmental compliance. With meticulous engineering that addresses common concerns of sharp edges and burrs, these screws promise smooth handling and ease of installation.
Manufactured from high quality A2 stainless steel for enhanced durability
Passivated finish reduces the risk of corrosion
Engineered to eliminate sharp edges and burrs for safer handling
Complies with EU regulations which ensuring safety and environmental standards are upheld
Meets the rigorous ISO 14583 standard for reliability and performance
Passivated finish reduces the risk of corrosion
Engineered to eliminate sharp edges and burrs for safer handling
Complies with EU regulations which ensuring safety and environmental standards are upheld
Meets the rigorous ISO 14583 standard for reliability and performance
Related links
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 30mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 25mm
- RND Torx M2.5 Oval Stainless Steel Machine Screw ISO 14583 x 12mm
