RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 35mm
- RS Stock No.:
- 490-796
- Mfr. Part No.:
- RND 610-00591
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-796
- Mfr. Part No.:
- RND 610-00591
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 35mm | |
| Thread Size Metric | M6 | |
| Standards Met | ISO 14583 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 35mm | ||
Thread Size Metric M6 | ||
Standards Met ISO 14583 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The RND Oval Head torx screws redefine reliability and precision in fastening solutions. Engineered from A2 stainless steel, these screws offer exceptional strength, making them a suitable choice for a variety of applications. With a passivated finish, they provide enhanced corrosion resistance, ensuring long lasting performance even in challenging environments. Designed to meet the rigorous standards of ISO 14583, they deliver the durability and functionality required in both industrial and domestic settings. Ideal for professionals and DIY enthusiasts alike, these screws are not only safe to handle but are also carefully crafted to eliminate burrs and sharp edges. Choose these screws for a combination of quality and convenience.
Constructed from high quality A2 stainless steel for enhanced strength
Passivated finish ensures superior resistance to corrosion
Designed to meet ISO 14583 standards for reliability
Smooth edges reduce the risk of injury during installation
Versatile application suitable for both industrial and domestic use
Passivated finish ensures superior resistance to corrosion
Designed to meet ISO 14583 standards for reliability
Smooth edges reduce the risk of injury during installation
Versatile application suitable for both industrial and domestic use
Related links
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 30mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M3 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 25mm