RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RS Stock No.:
- 492-494
- Mfr. Part No.:
- RND 610-00580
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-494
- Mfr. Part No.:
- RND 610-00580
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 10mm | |
| Thread Size Metric | M4 | |
| Material | Stainless Steel | |
| Standards Met | ISO 14583 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 10mm | ||
Thread Size Metric M4 | ||
Material Stainless Steel | ||
Standards Met ISO 14583 | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx screw exemplifies precision engineering, designed to meet the demanding needs of both professionals and hobbyists. Crafted from durable A2 stainless steel, it guarantees longevity and robust performance in various applications. The screw features a passivated finish that not only enhances its aesthetic appeal but also provides excellent resistance to corrosion, making it ideal for both indoor and outdoor use. Compliant with EU directives on hazardous substances, it embraces modern sustainability practices without compromising quality. Furthermore, the product adheres to the stringent ISO 14583 standard, assuring users of superior manufacturing excellence. Elevate your projects with this reliable fastening solution that combines practicality with high performance attributes.
No burrs or sharp edges for enhanced safety during application
Constructed from A2 stainless steel which ensuring strength and durability
Passivated finish protects against corrosion over time
Constructed from A2 stainless steel which ensuring strength and durability
Passivated finish protects against corrosion over time
Related links
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 25mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 10mm
- RND Torx M3 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 30mm
- RND Torx M6 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Torx M2.5 Oval Stainless Steel Machine Screw ISO 14583 x 12mm