RND Torx Oval Stainless Steel Machine Screw 6 mm M2
- RS Stock No.:
- 490-805
- Mfr. Part No.:
- RND 610-00571
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-805
- Mfr. Part No.:
- RND 610-00571
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Machine Screw | |
| Thread | M2 | |
| Head Shape | Oval | |
| Drive Type | Torx | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 14583 | |
| Finish | Natural | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Machine Screw | ||
Thread M2 | ||
Head Shape Oval | ||
Drive Type Torx | ||
Material Stainless Steel | ||
Standards/Approvals ISO 14583 | ||
Finish Natural | ||
Length 6mm | ||
- COO (Country of Origin):
- CN
The RND Oval Head Torx screw is expertly designed for precision applications, offering a blend of functionality and durability. Crafted from high quality A2 stainless steel, it ensures long lasting performance while preventing corrosion thanks to its passivated finish. The absence of burrs and sharp edges enhances user safety during handling and installation. This screw not only complies with stringent European regulations such as 211/65/EU (RoHS) but also meets the ISO 14583 standard, guaranteeing superior quality you can trust. Ideal for professional and DIY projects, this product is essential for anyone looking to secure assemblies with confidence and reliability.
Constructed from A2 stainless steel for enhanced durability
Features a passivated finish to resist corrosion
Designed with no burrs or sharp edges for safer handling
Versatile design suitable for both professional and DIY applications
Related links
- RND Torx Oval Stainless Steel Machine Screw 10 mm M5
- RND Torx Oval Stainless Steel Machine Screw 10 mm M2.5
- RND Torx Oval Stainless Steel Machine Screw 20 mm M6
- RND Torx Oval Stainless Steel Machine Screw 20 mm M5
- RND Torx Oval Stainless Steel Machine Screw 30 mm M5
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 16mm
- RND Phillips Oval Stainless Steel Machine Screw 10 mm M2
- RND Torx M3 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
