RND Phillips M4 Oval Stainless Steel Machine Screw BN 5952 x 6mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

$8.94

(exc. GST)

$9.83

(inc. GST)

RS Stock No.:
490-437
Mfr. Part No.:
RND 610-00608
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Oval

Drive Type

Phillips

Imperial or Metric

Metric

Length Metric

6mm

Thread Size Metric

M4

Material

Stainless Steel

Standards Met

BN 5952

COO (Country of Origin):
CN
The RND Oval Head Phillips Screw is expertly crafted, ensuring superior performance for a variety of fastening applications. Designed with precision, the screw features no burrs or sharp edges, making it safe to handle while minimizing the risk of damage to surfaces. The robust A2 stainless steel material is engineered for durability and corrosion resistance, ensuring long lasting use in both indoor and outdoor environments. Complying with the rigorous standards of 211/65/EU (RoHS) and ISO 7985, this product embodies quality and reliability. With a passivated finish, it not only enhances aesthetic appeal but also extends the lifespan of the screw, providing peace of mind for users looking for dependable fastening solutions. Whether you’re working on DIY projects or professional applications, this screw is an indispensable component in your toolkit.

Passivated finish provides improved corrosion resistance
Designed to comply with stringent international safety standards
Features a streamlined shape that reduces the risk of surface damage
Ideal for a wide range of fastening tasks both domestic and industrial

Related links