RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 25mm
- RS Stock No.:
- 490-275
- Mfr. Part No.:
- RND 610-00464
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-275
- Mfr. Part No.:
- RND 610-00464
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 25mm | |
| Thread Size Metric | M6 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 25mm | ||
Thread Size Metric M6 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Cylindrical cross-head Phillips screw is expertly designed for reliability and performance. Manufactured from class 4.8 carbon steel, it comes with a trivalent blue zinc finish that not only enhances durability but also offers protection against corrosion. The screw has been crafted to meet stringent safety and compliance standards, ensuring that it adheres to the 211/65/EU regulation (RoHS) and ISO 7048 standards. With features such as an absence of burrs and sharp edges, it guarantees safety during handling and installation. This product is ideal for various applications, providing a robust solution for fastening tasks in both industrial and domestic environments.
Constructed from premium carbon steel for enhanced durability
Trivalent blue zinc finish provides excellent corrosion resistance
Safety compliant, meeting critical industry standards
Designed to eliminate burrs and sharp edges for user safety
Versatile application across various demanding environments
Preferred choice for both professional and hobbyist projects
Trivalent blue zinc finish provides excellent corrosion resistance
Safety compliant, meeting critical industry standards
Designed to eliminate burrs and sharp edges for user safety
Versatile application across various demanding environments
Preferred choice for both professional and hobbyist projects
Related links
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 12mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RND Phillips M2.5 Pan Zinc Plated Steel Machine Screw x 16mm
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 10mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm