RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-502
Mfr. Part No.:
RND 610-00453
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Pan

Drive Type

Phillips

Imperial or Metric

Metric

Length Metric

6mm

Thread Size Metric

M3

Material

Zinc Plated Steel

COO (Country of Origin):
CN
The RND Cylindrical cross-head Phillips screw is expertly designed for precision and reliability. Manufactured from class 4.8 carbon steel, it boasts a robust build to accommodate various applications, ensuring durability and longevity. The trivalent blue zinc finish not only enhances its aesthetic appeal but also provides essential resistance against corrosion, making it suitable for various environments. Adhering to the rigorous standards of 211/65/EU (RoHS), it guarantees compliance with health and safety regulations.

Trivalent blue zinc finish provides corrosion resistance
Complies with 211/65/EU (RoHS) standards for safety
Meets ISO 7048 standard for consistent quality
Versatile application across various projects
Unique cylindrical design enhances ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy