RND Phillips M3 Hex Washer Zinc Plated Steel Machine Screw x 8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-684
Mfr. Part No.:
RND 610-00619
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Hex Washer

Drive Type

Phillips

Imperial or Metric

Metric

Length Metric

8mm

Thread Size Metric

M3

Material

Zinc Plated Steel

COO (Country of Origin):
CN
The RND Phillips Washer Head combines quality and functionality, providing an essential fastening solution for a variety of applications. Engineered from Class 4.8 carbon steel and finished with trivalent blue zinc, this component ensures durability and resistance against wear and corrosion. Carefully designed to comply with stringent regulations such as 211/65/EU (RoHS), it guarantees not only efficiency but also safety in use. The precision-engineered dimensions enhance its adaptability, making it suitable for multiple threading and fitting scenarios. This washer head is an indispensable addition to any toolkit, offering reliability for both professional and DIY projects alike.

Trivalent blue zinc finish offers superior corrosion resistance
Compliant with robust industry standards for safety and environmental impact
Versatile dimensions cater to various threading needs
Ideal for both professional uses and home improvement tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy