Idec LF2B-C4P-ATHWW2-1M Series LED LED Illumination Unit, 240V ac, 330 mm Length, 7.5 W, 5500K

Get a bulk buy discount

Add 10 more to save $78.70

View bulk pricing options

Subtotal (1 unit)*

$196.18

(exc. GST)

$215.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 January 2027
  • Plus 4 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$196.18-
10 - 24$188.31$78.70
25 +$180.44$393.50

*price indicative

RS Stock No.:
182-4257
Mfr. Part No.:
LF2B-C4P-ATHWW2-1M
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

LED Illumination Unit

Luminous Flux

425lm

Housing Material

Polyimide, Polycarbonate

Voltage

240V ac

Length

330mm

IP Rating

IP65

Power

7.5W

Colour Temperature

5500K

Minimum Operating Temperature

30°C

Lifespan

40000h

Maximum Operating Temperature

55°C

Standards/Approvals

CE, cULus Lisited

Width

40mm

Colour

White

Depth

29mm

Diameter

29mm

Lamp Supplied

Yes

Series

LF2B-C4P-ATHWW2-1M

Diffuser Finish

White

COO (Country of Origin):
JP
Super-bright and energy efficient LF2B LED strips have a wide range of input voltages either 100 - 240V AC or DC-battery compatible 12/24V DC with a choice of clear or white covers. These slim units can be used in many applications and installations where space is limited. With protection from water and dust the LF2B is can be used where water is being sprayed. Choice of two mounting brackets provide flexibility to locate these lights where needed. With a long life span, with approximately 54% less power consumption compared with fluorescent tube lighting, the LF2B series LED light strips are a bright choice now and in the future.

Input voltages either 100 - 240V AC or DC-battery compatible 12/24V DC

Slim units: 40mm (w) x 29mm (h). Using mounting brackets, one-step installation in a narrow space is possible.

Five Lengths (210/330/580/830/1,080mm) are offered to meet space requirements and illumination coverages

Bright and clear white LED illuminates the shapes and colours of target objects. (LF2B illuminance is approximately 25% higher than the LF1B.)

Two covers: clear or white

Waterproof, dustproof, suitable for use in wet locations

Each
$299.46
Each
$266.68
Each
$169.22
Each
$406.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy