Idec LF2B-E4P-ATHWW2-1M Series LED LED Illumination Unit, 240V ac, 830 mm Length, 14.3 W, 5500K
- RS Stock No.:
- 182-4264
- Mfr. Part No.:
- LF2B-E4P-ATHWW2-1M
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$333.18
(exc. GST)
$366.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $333.18 |
| 10 - 24 | $319.86 |
| 25 + | $306.54 |
*price indicative
- RS Stock No.:
- 182-4264
- Mfr. Part No.:
- LF2B-E4P-ATHWW2-1M
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | LED Illumination Unit | |
| Luminous Flux | 1270lm | |
| Voltage | 240V ac | |
| Housing Material | Polycarbonate | |
| Length | 830mm | |
| Power | 14.3W | |
| IP Rating | IP65 | |
| Colour Temperature | 5500K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 40000h | |
| Maximum Operating Temperature | 55°C | |
| Diameter | 29mm | |
| Standards/Approvals | CE, cULus Lisited | |
| Width | 40mm | |
| Colour | White | |
| Depth | 29mm | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Clear | |
| Series | LF2B-E4P-ATHWW2-1M | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type LED Illumination Unit | ||
Luminous Flux 1270lm | ||
Voltage 240V ac | ||
Housing Material Polycarbonate | ||
Length 830mm | ||
Power 14.3W | ||
IP Rating IP65 | ||
Colour Temperature 5500K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 40000h | ||
Maximum Operating Temperature 55°C | ||
Diameter 29mm | ||
Standards/Approvals CE, cULus Lisited | ||
Width 40mm | ||
Colour White | ||
Depth 29mm | ||
Lamp Supplied Yes | ||
Diffuser Finish Clear | ||
Series LF2B-E4P-ATHWW2-1M | ||
- COO (Country of Origin):
- JP
Super-bright and energy efficient LF2B LED strips have a wide range of input voltages either 100 - 240V AC or DC-battery compatible 12/24V DC with a choice of clear or white covers. These slim units can be used in many applications and installations where space is limited. With protection from water and dust the LF2B is can be used where water is being sprayed. Choice of two mounting brackets provide flexibility to locate these lights where needed. With a long life span, with approximately 54% less power consumption compared with fluorescent tube lighting, the LF2B series LED light strips are a bright choice now and in the future.
Input voltages either 100 - 240V AC or DC-battery compatible 12/24V DC
Slim units: 40mm (w) x 29mm (h). Using mounting brackets, one-step installation in a narrow space is possible.
Five Lengths (210/330/580/830/1,080mm) are offered to meet space requirements and illumination coverages
Bright and clear white LED illuminates the shapes and colours of target objects. (LF2B illuminance is approximately 25% higher than the LF1B.)
Two covers: clear or white
Waterproof, dustproof, suitable for use in wet locations
Related links
- Idec LF2B-E3P-ATHWW2-1M Series LED LED Illumination Unit 830 mm Length 5500k
- Idec LF2B-F3P-ATHWW2-1M Series LED LED Illumination Unit 1.08 m Length 5500k
- Idec LF2B-C4P-ATHWW2-1M Series LED LED Illumination Unit 330 mm Length 5500k
- Idec LF2B-D3P-ATHWW2-1M Series LED LED Illumination Unit 580 mm Length 5500k
- Idec LF2B-C3P-ATHWW2-1M Series LED LED Illumination Unit 330 mm Length 5500k
- Idec LF2B-B3P-ATHWW2-1M Series LED LED Illumination Unit 210 mm Length 5500k
- Idec LF2B-B4P-ATHWW2-1M Series LED LED Illumination Unit 210 mm Length 5500k
- Idec LF2B-D4P-ATHWW2-1M Series LED LED Illumination Unit 580 mm Length 5500k
