Banner WLB32 LED Machine Light, 12V dc, 30 V dc, IP50, 2 m
- RS Stock No.:
- 270-8633
- Mfr. Part No.:
- WLB32C850PBQ
- Brand:
- Banner
Subtotal (1 unit)*
$424.51
(exc. GST)
$466.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.51 |
*price indicative
- RS Stock No.:
- 270-8633
- Mfr. Part No.:
- WLB32C850PBQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Light Style | Work Light | |
| Voltage | 12V dc, 30V dc | |
| Colour Temperature | 5000K | |
| IP Rating | IP50 | |
| Cable Length | 2m | |
| Integral Transformer | No | |
| Standards/Approvals | E476617 UL | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Light Style Work Light | ||
Voltage 12V dc, 30V dc | ||
Colour Temperature 5000K | ||
IP Rating IP50 | ||
Cable Length 2m | ||
Integral Transformer No | ||
Standards/Approvals E476617 UL | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bars is a 850 mm length DC work light bar. This industrial LED light bars are available as cascade models that can be daisy chained together for a continuous length of lighting with a minimum of wiring. Each light bar can be turned to high, low or off independently of the other lights, upstream or downstream, in the chain. It is a suitable for a variety of environments and applications including work stations, machine lighting, control cabinets and manufacturing lines. This WLB32 uses advanced LED lighting technology to provide a high quality and maintenance free industrial lighting solution for years.
Models with eye shield block side glare
Metal housing and shatterproof window
Highly energy efficient for overall cost savings
Easy installation with snap clips or a choice of magnetic or angle brackets
Related links
- Banner WLB32 LED Machine Light 30 V dc 2 m
- Banner WLB32 LED Machine Light IP50
- Banner WLB32 LED Machine Light IP50, 1130 mm
- Banner WLB32 LED Machine Light IP50, 1.8 m
- Banner WLB32 LED Machine Light IP50 1130 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 285 mm
