Banner WLB32 LED Machine Light, 264V ac, IP50
- RS Stock No.:
- 270-8634
- Mfr. Part No.:
- WLB32ZC1130MQM
- Brand:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8634
- Mfr. Part No.:
- WLB32ZC1130MQM
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | WLB32 | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Voltage | 264 V ac | |
| IP Rating | IP50 | |
| Colour Temperature | 5000 K | |
| Integral Transformer | No | |
| Lamp Supplied | Yes | |
| Lifespan | 50000 h | |
| Light Style | Work Light | |
| Plug Type | IEC, BS1363, BS, CEE 7/7 | |
| Standards/Approvals | 60 Hz, E476617 UL Listed only for 120 V ac | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series WLB32 | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Voltage 264 V ac | ||
IP Rating IP50 | ||
Colour Temperature 5000 K | ||
Integral Transformer No | ||
Lamp Supplied Yes | ||
Lifespan 50000 h | ||
Light Style Work Light | ||
Plug Type IEC, BS1363, BS, CEE 7/7 | ||
Standards/Approvals 60 Hz, E476617 UL Listed only for 120 V ac | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bars has 1130 mm length with 3000 lumens. This light bars are available as cascade models that can be daisy chained together for a continuous length of lighting with a minimum of wiring. Each light bar can be turned to high, low or off independently of the other lights, upstream or downstream in the chain. It is a suitable for a variety of environments and applications including work stations, machine lighting, control cabinets and manufacturing lines. This WLB32 uses advanced LED lighting technology to provide a high quality and maintenance free industrial lighting solution for years.
Motion detection models available
Models with eye shield block side glare
Metal housing and shatterproof window
Highly energy efficient for overall cost savings
Easy installation with snap clips or a choice of magnetic or angle brackets
Related links
- Banner WLB32 LED Machine Light IP50
- Banner WLB32 LED Machine Light IP50, 1130 mm
- Banner WLB32 LED Machine Light IP50, 1.8 m
- Banner WLB32 LED Machine Light IP50 1130 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 850 mm
