Banner WLB32 LED Machine Light, 264V ac, IP50, 1.8 m

Subtotal (1 unit)*

$325.76

(exc. GST)

$358.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.76

*price indicative

RS Stock No.:
270-8638
Mfr. Part No.:
WLB32ZC570MQM
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Machine Light

Lamp Type

LED

Series

WLB32

Lamp Supplied

Yes

Voltage

264V ac

Light Style

Work Light

Colour Temperature

5000K

IP Rating

IP50

Integral Transformer

No

Cable Length

1.8m

Plug Type

BS1363, BS, CEE 7/7, IEC

Standards/Approvals

E476617, UL

Beam Angle

180°

COO (Country of Origin):
MX
The Banner Industrial LED Light Bars has 570 mm length with 1500 lumens. This light bars are available as cascade models that can be daisy chained together for a continuous length of lighting with a minimum of wiring. Each light bar can be turned to high, low or off independently of the other lights, upstream or downstream in the chain. It is a suitable for a variety of environments and applications including work stations, machine lighting, control cabinets and manufacturing lines. This WLB32 uses advanced LED lighting technology to provide a high quality and maintenance free industrial lighting solution for years.

Motion detection models available

Models with eye shield block side glare

Metal housing and shatterproof window

Highly energy efficient for overall cost savings

Easy installation with snap clips or a choice of magnetic or angle brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy