Banner WLB32 LED Work Light, 264V ac, IP50, 285 mm
- RS Stock No.:
- 331-518
- Mfr. Part No.:
- WLB32ZC285PBQMC
- Brand:
- Banner
Subtotal (1 unit)*
$258.02
(exc. GST)
$283.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.02 |
*price indicative
- RS Stock No.:
- 331-518
- Mfr. Part No.:
- WLB32ZC285PBQMC
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Light Style | Light Bar | |
| Voltage | 264V ac | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 285mm | |
| Lifespan | 50000h | |
| Standards/Approvals | E476617 UL Listed only for 120 V ac, 60 Hz | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Light Style Light Bar | ||
Voltage 264V ac | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 285mm | ||
Lifespan 50000h | ||
Standards/Approvals E476617 UL Listed only for 120 V ac, 60 Hz | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner LED Light Bar redefines industrial lighting with its ultra-bright illumination and even light distribution, ensuring a glare-free environment. Ideal for various settings, such as workstations and manufacturing lines, it harnesses advanced LED technology to deliver high-quality lighting that demands minimal maintenance.
Daisy chaining capability allows for seamless connection of multiple units
Integral motion detection models enhance automation and energy savings
Manufactured with a metal housing for superior durability and resilience
Related links
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50, 1144 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Machine Light IP50
