Waldmann ROCIA.focus - RFF 600/850/DS LED Machine Light, 8 W, 12 V ac, 28 V ac, 12V dc, 40 V dc, Flexible, IP67, 600 mm

Subtotal (1 unit)*

$1,076.71

(exc. GST)

$1,184.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,076.71

*price indicative

RS Stock No.:
128-8484
Distrelec Article No.:
302-25-486
Mfr. Part No.:
113184000-00680272
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

Machine Light

Series

ROCIA.focus - RFF 600/850/DS

Voltage

12V ac, 28V ac, 12V ac, 40V ac

Light Style

Flexible Arm

Colour Temperature

5K

Power

8W

Colour

Black

Arm Type

Flexible

IP Rating

IP67

Maximum Reach

600mm

Integral Transformer

No

Length

600mm

Cable Length

3m

Arm Length

600mm

Standards/Approvals

No

Beam Angle

10°

COO (Country of Origin):
DE

Waldmann Flexible Arm ROCIA Focus LED Light


The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and seals are made of resistant materials give the ROCIA Focus a long service life. ;The luminaire can be positioned with the upmost precision, directing the light where needed. Despite the size of the ROCIA Focus the exact adjustment of the lens and LEDs enable an illuminance of up to 30000 lx, and the switchable dimming function. Even when not dimmed the luminaire saves energy compared with respective halogen luminaires, up to 90% of energy.

Features and Benefits


• Precision position of light;• Flexible Arm;• Maintenance free LED technology;• Aluminium housing;• Lifetime hours: 50000;• Rate of protection: IP65 (67)

Waldmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy