Waldmann ROCIA.focus - RFJ 600/850/S LED Machine Light, 8 W, 12 V ac, 28 V ac, 12V dc, 40 V dc, IP20, IP67, 70 mm Reach,
- RS Stock No.:
- 128-8486
- Distrelec Article No.:
- 302-25-487
- Mfr. Part No.:
- 113185000-00668613
- Brand:
- Waldmann
Subtotal (1 unit)*
$902.30
(exc. GST)
$992.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $902.30 |
*price indicative
- RS Stock No.:
- 128-8486
- Distrelec Article No.:
- 302-25-487
- Mfr. Part No.:
- 113185000-00668613
- Brand:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | ROCIA.focus - RFJ 600/850/S | |
| Voltage | 12V ac, 28V ac, 12V ac, 40V ac | |
| Colour Temperature | 5K | |
| Power | 8W | |
| Colour | Black | |
| IP Rating | IP20, IP67 | |
| Maximum Reach | 70mm | |
| Cable Length | 3.7m | |
| Length | 70mm | |
| Integral Transformer | No | |
| Arm Length | 70mm | |
| Standards/Approvals | No | |
| Beam Angle | 10° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series ROCIA.focus - RFJ 600/850/S | ||
Voltage 12V ac, 28V ac, 12V ac, 40V ac | ||
Colour Temperature 5K | ||
Power 8W | ||
Colour Black | ||
IP Rating IP20, IP67 | ||
Maximum Reach 70mm | ||
Cable Length 3.7m | ||
Length 70mm | ||
Integral Transformer No | ||
Arm Length 70mm | ||
Standards/Approvals No | ||
Beam Angle 10° | ||
- COO (Country of Origin):
- DE
Waldmann ROCIA Focus Pivot Head LED Light
The Waldmann ROCIA Focus is a pivoting head LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and seals are made of resistant materials give the ROCIA Focus a long service life. ;The luminaire can be positioned with the upmost precision, directing the light where needed. Despite the size of the ROCIA Focus the exact adjustment of the lens and LEDs enable and illuminance of up to 30000 lx, and the switchable dimming function. Even when not dimmed the luminaire saves energy compared with respective halogen luminaires, up to 90% of energy.
Features and Benefits
• Precision position of light;• Pivoting Head ;• Maintenance free LED technology;• Aluminium housing;• Lifetime hours: 50000;• Rate of protection: IP65 (67)
Waldmann
Related links
- Waldmann LED Machine Light 12 V ac 12V dc IP20 70 mm Reach 3.7 m, 70
- Waldmann ROCIA.focus - RFF 600/850/DS LED Machine Light 12 V ac 12V dc Flexible 600 mm
- Waldmann SLIM LED LED Machine Light 24 V ac/dc IP67, 336 mm Reach
- Waldmann MACH LED Plus LED Machine Light 30V dc 650 mm Reach, 650 mm
- Waldmann LED Machine Light 196 mm Reach 3 m
- Waldmann MACH LED Plus LED Machine Light 30V dc 790 mm Reach, 790 mm
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 580 mm
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 1080 mm
