Patlite CLA2S LED Machine Light, 5 W, 24V, IP66, IP67, 200 mm Arm Length, 3 m, 3 m

Subtotal (1 unit)*

$458.14

(exc. GST)

$503.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$458.14

*price indicative

RS Stock No.:
474-263
Distrelec Article No.:
303-17-533
Mfr. Part No.:
CLA2S-24A-CD-30
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

Yes

Series

CLA2S

Light Style

Light Bar

Voltage

24V

Colour Temperature

6800K

Power

5W

IP Rating

IP66, IP67

Cable Length

3m

Length

3m

Arm Length

200mm

Standards/Approvals

CSA-C22.2 No. 250.0, UL 2108, CE, EMC Directive (EN 55011, EN 61000-6-2), RoHS Directive (EN 50581)

COO (Country of Origin):
TW
The Patlite Light Bar is an industrial-grade lighting solution designed to withstand high-temperature and high-pressure steam. It is ideal for food, beverage, and pharmaceutical industries, where strict hygienic regulations require rigorous wash-downs. The polycarbonate resin housing ensures durability, reducing the risk of shattering and contamination in production areas.

IP ratings of IP66 and IP67 protection

IP IP69K protection

RoHS compliant

CE compliant and UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy