Patlite CLA LED LED Light Pipe, 2.5 W, 24V dc, IP66, IP67, 100 mm, 100 mm

Subtotal (1 unit)*

$398.64

(exc. GST)

$438.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$398.64

*price indicative

RS Stock No.:
201-7847
Distrelec Article No.:
303-17-532
Mfr. Part No.:
CLA1S-24A-CD-30
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Lamp Type

LED

Product Type

LED Light Pipe

Series

CLA

Voltage

24V dc

Power

2.5W

Colour Temperature

6800K

Colour

White

IP Rating

IP66, IP67

Length

100mm

Cable Length

100mm

Width

100mm

Standards/Approvals

CE, UL

COO (Country of Origin):
TW
The Patlite CLA series 100mm LED light bar with 3m cable produces bright, uniform lighting in an IP-69K enclosure for high-temperature washdown applications for food and pharmaceutical applications, as well as illumination for control panels and workstations.

Polycarbonate housing

4 different mounting options

IP66, IP67, IP69K protection rating

Related links