Banner WLB92 LED LED Light Pipe, 277V ac, IP40, 1.8 m, 1.1 m
- RS Stock No.:
- 331-544
- Mfr. Part No.:
- WLB92ZC1100PBQMB
- Brand:
- Banner
Subtotal (1 unit)*
$1,643.17
(exc. GST)
$1,807.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,643.17 |
*price indicative
- RS Stock No.:
- 331-544
- Mfr. Part No.:
- WLB92ZC1100PBQMB
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Light Pipe | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLB92 | |
| Voltage | 277V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| IP Rating | IP40 | |
| Cable Length | 1.8m | |
| Length | 1.1m | |
| Lifespan | 50000h | |
| Width | 97mm | |
| Standards/Approvals | IEC IP40 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Light Pipe | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLB92 | ||
Voltage 277V ac | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
IP Rating IP40 | ||
Cable Length 1.8m | ||
Length 1.1m | ||
Lifespan 50000h | ||
Width 97mm | ||
Standards/Approvals IEC IP40 | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is designed to illuminate workspaces with an even light output, perfectly tailored for a range of environments, from machine lighting to low bay applications. Featuring advanced LED technology, this robust light fixture delivers high efficiency and exceptional durability, all while maintaining a glare-free illumination experience, promoting productivity and comfort in various settings.
Available in daylight and warm white options to suit various applications
Five year limited warranty underscores the reliability of the product
Rated for both 100 V ac to 277 V ac making it versatile for international use
Environmentally friendly energy efficiency contributes to cost savings
Related links
- Banner WLB92 LED LED Light Pipe IP40
- Banner WLB92 LED LED Light Pipe IP40, 1206 mm
- Banner WLB92 LED LED Light Pipe 277 V ac 1.8 m, 665 mm
- Banner WLB92 LED LED Light Pipe 277 V ac 3 mm, 665 mm
- Banner WLB92 LED Work Light IP40, 550 mm
- LED2WORK 1564 LED LED Tube Light 277V IP69K, 1100 mm
- Banner WLC60 LED LED Light Pipe IP68G IP69K 340 mm
- Banner WLC60 LED LED Light Pipe IP68 IP69K 340 mm Arm Length 360.4 mm
