Banner WLB92 LED LED Light Pipe, 100V ac, 277 V ac, IP40, 3 mm, 665 mm
- RS Stock No.:
- 331-546
- Mfr. Part No.:
- WLB92ZC550PBQM
- Brand:
- Banner
Subtotal (1 unit)*
$1,170.37
(exc. GST)
$1,287.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,170.37 |
*price indicative
- RS Stock No.:
- 331-546
- Mfr. Part No.:
- WLB92ZC550PBQM
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Lamp Supplied | Yes | |
| Series | WLB92 | |
| Voltage | 100V ac, 277V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP40 | |
| Cable Length | 3mm | |
| Length | 665mm | |
| Lifespan | 50000h | |
| Width | 97mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Lamp Supplied Yes | ||
Series WLB92 | ||
Voltage 100V ac, 277V ac | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP40 | ||
Cable Length 3mm | ||
Length 665mm | ||
Lifespan 50000h | ||
Width 97mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Banner LED light bar is designed to transform any workspace with its exceptional brightness and uniform light output, creating a glare-free environment. The innovative features of this fixture make it suitable for various applications including work stations and machine lighting. Constructed with durability in mind, it withstands tough environments while offering an energy-efficient solution that promotes cost savings.
Cascadable design enables seamless extension for continuous run configurations
Designed for use across various voltage ranges for global compatibility
Rated for extended temperature operations to suit diverse environments
- RS Stock No. 0331548
- Mfr. Part No. WLB92ZC550PBQMB
Each
$1,191.43
- RS Stock No. 0331545
- Mfr. Part No. WLB92ZC550ACT
Each
$1,294.43
- RS Stock No. 0331542
- Mfr. Part No. WLB92ZC1100ACT
Each
$1,750.89
- RS Stock No. 0331541
- Mfr. Part No. WLB92X550PBQ
Each
$1,048.66
Related links
- Banner WLB92 LED LED Light Pipe 277 V ac 1.8 m, 665 mm
- Banner WLB92 LED LED Light Pipe IP40
- Banner WLB92 LED LED Light Pipe IP40 1100 mm
- Banner WLB92 LED LED Light Pipe IP40, 1206 mm
- Banner WLB92 LED Work Light IP40, 550 mm
- Zarges K 411 Plastic 510 mm 665 mm 210 mm
- OPTIBELT 665 5MHP 25 Timing Belt 133 Teeth 25 mm Width
- OPTIBELT 665 5MHP 15 Timing Belt 133 Teeth 15 mm Width












