Banner WLB32 LED Work Light, 264V ac, IP50, 285 mm

Subtotal (1 unit)*

$231.66

(exc. GST)

$254.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.66

*price indicative

RS Stock No.:
331-516
Mfr. Part No.:
WLB32ZC285EPBQM
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Work Light

Lamp Type

LED

Series

WLB32

Lamp Supplied

Yes

Voltage

264V ac

Light Style

Light Bar

Colour Temperature

5000K

Colour

White

IP Rating

IP50

Length

285mm

Lifespan

50000h

Standards/Approvals

UL Recognised, UL Listed

Width

32mm

COO (Country of Origin):
MX
The Banner LED light bar is designed to deliver exceptional brightness and uniform illumination in various settings. Its advanced LED technology ensures a greater reduction of glare, making it an ideal choice for workstations, manufacturing lines, and control cabinets. With a robust metal housing and shatterproof window, this light bar promises durability while providing a maintenance-free lighting solution.

Metal housing ensures longevity and resilience in demanding environments

Simple installation with various mounting options for user convenience

Maintenancefree operation guarantees prolonged performance without extra costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy