Banner WLB32 LED Work Light, 264V ac, IP50, 285 mm
- RS Stock No.:
- 331-514
- Mfr. Part No.:
- WLB32ZC285EMQM
- Brand:
- Banner
Subtotal (1 unit)*
$330.84
(exc. GST)
$363.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.84 |
*price indicative
- RS Stock No.:
- 331-514
- Mfr. Part No.:
- WLB32ZC285EMQM
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Voltage | 264V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| IP Rating | IP50 | |
| Length | 285mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UL Recognised, UL Listed | |
| Width | 38.3mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Voltage 264V ac | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
IP Rating IP50 | ||
Length 285mm | ||
Lifespan 50000h | ||
Standards/Approvals UL Recognised, UL Listed | ||
Width 38.3mm | ||
- COO (Country of Origin):
- MX
The Banner LED light bar is designed for optimal performance in various settings, providing enhanced illumination without the glare. Tailored for application in workstations, manufacturing lines, and control cabinets, this LED fixture uses cutting-edge technology to deliver a high-quality, energy-efficient lighting solution that is maintenance-free.
A motion detection model for enhanced operational efficiency
The integration of an eye shield reduces side glare protecting user comfort
Operates across a wide voltage range ensuring compatibility in various settings
Related links
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50, 1144 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Machine Light IP50
