Texas Instruments SN65LVDM051D, LVDS Transceiver 2 LVTTL, LVDS LVDS, LVTTL, 16-Pin SOIC
- RS Stock No.:
- 709-3107
- Mfr. Part No.:
- SN65LVDM051D
- Brand:
- Texas Instruments
This image is representative of the product range
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$8.57
(exc. GST)
$9.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.57 | - |
| 10 - 19 | $8.55 | - |
| 20 + | $8.48 | 1% |
*price indicative
- RS Stock No.:
- 709-3107
- Mfr. Part No.:
- SN65LVDM051D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 2 | |
| Product Type | LVDS Transceiver | |
| Input Type | LVTTL, LVDS | |
| Number of Receivers | 2 | |
| Sub Type | Transceiver | |
| Output Type | LVDS, LVTTL | |
| Transmission Data Rate | 500Mbps | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Differential Input High Threshold Voltage | 50mV | |
| Differential Input Low Threshold Voltage | -50mV | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65LVDM051 | |
| Length | 9.9mm | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 2 | ||
Product Type LVDS Transceiver | ||
Input Type LVTTL, LVDS | ||
Number of Receivers 2 | ||
Sub Type Transceiver | ||
Output Type LVDS, LVTTL | ||
Transmission Data Rate 500Mbps | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Differential Input High Threshold Voltage 50mV | ||
Differential Input Low Threshold Voltage -50mV | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SN65LVDM051 | ||
Length 9.9mm | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
LVDS Transceivers, Texas Instruments
LVDS Communication
Related links
- Texas Instruments LVDS LVDS 16-Pin SOIC
- Texas Instruments DS90LV019TM/NOPB LVCMOS LVDS LVTTL Driver 14-Pin
- Texas Instruments SN65LVDS391D 16-Pin SOIC
- Texas Instruments 16-Pin SOIC
- Texas Instruments SN65LVDS047D 16-Pin SOIC
- Texas Instruments LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments SN65LVDS9638D 8-Pin SOIC
- ON Semiconductor FIN1031MX 16-Pin, SOIC
