Texas Instruments, Transceiver IC 4 LVDS, LVTTL LVTTL, LVDS, 20-Pin TSSOP
- RS Stock No.:
- 162-5262
- Mfr. Part No.:
- SN65LVDT41PW
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 162-5262
- Mfr. Part No.:
- SN65LVDT41PW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 4 | |
| Product Type | Transceiver IC | |
| Number of Receivers | 1 | |
| Input Type | LVDS, LVTTL | |
| Output Type | LVTTL, LVDS | |
| Sub Type | Transceiver | |
| Transmission Data Rate | 125Mbps | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Differential Input High Threshold Voltage | 100mV | |
| Minimum Supply Voltage | 3V | |
| Differential Input Low Threshold Voltage | -100mV | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Series | SN65LVDT41 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 4 | ||
Product Type Transceiver IC | ||
Number of Receivers 1 | ||
Input Type LVDS, LVTTL | ||
Output Type LVTTL, LVDS | ||
Sub Type Transceiver | ||
Transmission Data Rate 125Mbps | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Differential Input High Threshold Voltage 100mV | ||
Minimum Supply Voltage 3V | ||
Differential Input Low Threshold Voltage -100mV | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Series SN65LVDT41 | ||
Automotive Standard No | ||
LVDS Transceivers, Texas Instruments
LVDS Communication
- RS Stock No. 6609085
- Mfr. Part No. SN65LVDT14PW
- RS Stock No. 6609085P
- Mfr. Part No. SN65LVDT14PW
- RS Stock No. 5339000
- Mfr. Part No. DS90CR285MTD/NOPB
- RS Stock No. 5339000P
- Mfr. Part No. DS90CR285MTD/NOPB
Related links
- Texas Instruments SN65LVDT41PW LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments SN65LVDT14PW LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments SN65LVDS32PW 16-Pin TSSOP
- Texas Instruments 64-Pin TSSOP
- Texas Instruments LVCMOS Driver, 14-Pin TSSOP
- Texas Instruments 8-Pin VSSOP
- Texas Instruments LVDS 8-Pin SOIC









