Texas Instruments SN65LVDS047D, LVDS Transmitter 4 LVTTL LVDS, 16-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
709-2356
Mfr. Part No.:
SN65LVDS047D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

4

Product Type

LVDS Transmitter

Input Type

LVTTL

Output Type

LVDS

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.91mm

Length

9.9mm

Height

1.58mm

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy