ON Semiconductor FIN1031MX, LVDS Transmitter Quad LVTTL LVDS, 16-Pin, SOIC
- RS Stock No.:
- 166-3441
- Mfr. Part No.:
- FIN1031MX
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3441
- Mfr. Part No.:
- FIN1031MX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Drivers | 4 | |
| Input Type | LVTTL | |
| Output Type | LVDS | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Differential Input High Threshold Voltage | 3.6V | |
| Differential Input Low Threshold Voltage | 0.8V | |
| Dimensions | 10 x 3.988 x 1.499mm | |
| Height | 1.499mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 3.988mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Drivers 4 | ||
Input Type LVTTL | ||
Output Type LVDS | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Differential Input High Threshold Voltage 3.6V | ||
Differential Input Low Threshold Voltage 0.8V | ||
Dimensions 10 x 3.988 x 1.499mm | ||
Height 1.499mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 3.988mm | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments SN65LVDS047D 16-Pin SOIC
- Texas Instruments SN65LVDS31D 16-Pin SOIC
- Texas Instruments 16-Pin SOIC
- Texas Instruments 16-Pin SOIC
- Texas Instruments SN65LVDS391D 16-Pin SOIC
- Texas Instruments SN65LVDS047PW 16-Pin TSSOP
- Texas Instruments SN65LVDS31PW 16-Pin TSSOP
- Texas Instruments SN65LVDS391PW 16-Pin TSSOP
