Texas Instruments DS90LV031ATMTC/NOPB, Transmitter IC 4 TTL, CMOS LVDS, 16-Pin TSSOP
- RS Stock No.:
- 570-574
- Mfr. Part No.:
- DS90LV031ATMTC/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.028 | $25.14 | - |
| 25 - 40 | $4.91 | $24.55 | 2% |
| 45 + | $4.824 | $24.12 | 4% |
*price indicative
- RS Stock No.:
- 570-574
- Mfr. Part No.:
- DS90LV031ATMTC/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Transmitter IC | |
| Number of Drivers | 4 | |
| Number of Receivers | 4 | |
| Input Type | TTL, CMOS | |
| Output Type | LVDS | |
| Sub Type | Transmitter | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Series | DS90LV031A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Transmitter IC | ||
Number of Drivers 4 | ||
Number of Receivers 4 | ||
Input Type TTL, CMOS | ||
Output Type LVDS | ||
Sub Type Transmitter | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Series DS90LV031A | ||
Automotive Standard No | ||
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments CMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90LV031ATM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90LV047ATM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90C031TM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments CMOS LVDS, 16-Pin SOIC
- Texas Instruments CMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90LV047ATMTC/NOPB CMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90C031BTM/NOPB CMOS LVDS, 16-Pin MSOP
