Texas Instruments, Transmitter IC 4 LVTTL LVDS, 16-Pin TSSOP
- RS Stock No.:
- 162-5250
- Mfr. Part No.:
- SN65LVDS047PW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-5250
- Mfr. Part No.:
- SN65LVDS047PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Transmitter IC | |
| Number of Drivers | 4 | |
| Number of Receivers | 0 | |
| Input Type | LVTTL | |
| Sub Type | Transmitter | |
| Output Type | LVDS | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SN65LVDS047 | |
| Length | 5mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Transmitter IC | ||
Number of Drivers 4 | ||
Number of Receivers 0 | ||
Input Type LVTTL | ||
Sub Type Transmitter | ||
Output Type LVDS | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SN65LVDS047 | ||
Length 5mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments 16-Pin TSSOP
- Texas Instruments SN65LVDS047PW 16-Pin TSSOP
- Texas Instruments 16-Pin SOIC
- Texas Instruments SN65LVDS391PW 16-Pin TSSOP
- Texas Instruments SN65LVDS31PW 16-Pin TSSOP
- Texas Instruments LVCMOS LVDS, 16-Pin TSSOP
- Texas Instruments CMOS LVDS, 16-Pin TSSOP
- Texas Instruments SN65LVDS31D 16-Pin SOIC
