Rocol Penetrating Spray Lubricant Kerosene 300 ml Aerosol
- RS Stock No.:
- 692-823
- Mfr. Part No.:
- 14021
- Brand:
- Rocol
Get a bulk buy discount
Add 5 more to save $11.75
View bulk pricing optionsSubtotal (1 unit)*
$59.26
(exc. GST)
$65.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 57 unit(s) shipping from 23 November 2026
- Plus 72 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.26 | - |
| 5 - 9 | $56.91 | $11.75 |
| 10 + | $56.27 | $29.90 |
*price indicative
- RS Stock No.:
- 692-823
- Mfr. Part No.:
- 14021
- Brand:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Penetrating Spray | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 300 ml | |
| Food Safe | No | |
| Colour | Grey | |
| Base Material | Kerosene | |
| Application | Rust Protection, Corrosion Protection | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Penetrating Spray | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 300 ml | ||
Food Safe No | ||
Colour Grey | ||
Base Material Kerosene | ||
Application Rust Protection, Corrosion Protection | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol Penetrating Spray Lubricant
The Rocol 300ml Penetrating spray lubricant is a powerful release agent for corroded threaded fasteners and other seized components. This penetrating spray lubricant contains molybdenum disulphide to aid disassembly of components. It incorporates corrosion inhibitors to provide a protective film against further attack after use.
Warning:
Flammable propellant
Features and Benefits
Provides excellent penetration in seized or corroded fasteners even after prolonged periods of seizure
Provides efficient loosening of fasteners when seized due to rust, scale, dirt, grime etc.
Spray is dispensed via a powerful jet spray which mechanically penetrates rust and debris
Fast-acting formulation minimizes time and effort when dealing with seized fasteners
Fasteners generally seize again once they start moving
Contains molybdenum disulphide to aid dismantling of components
Leaves a protective film which provides short-term corrosion protection
Applications
Corrosion protection
Fasteners
Outdoor and Marine environments
General industrial applications
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
RS Better World
- RS Stock No. 0691353
- Mfr. Part No. 15710
Each
$48.24
RS Better World
- RS Stock No. 5127784
- Mfr. Part No. 15010
Each
$93.01
- RS Stock No. 2387821
- Mfr. Part No. 5074
Each
$25.39
- RS Stock No. 2387770
- Mfr. Part No. 3017
Each
$14.55
Related links
- Rocol Chain and Drive Spray Lubricant Oil 300 ml Aerosol
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Belt Dressing Spray Lubricant Polymer 300 ml Aerosol Food Safe
- Rocol Foodlube® Dismantling Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Rocol Electra Clean Spray 300 ml Aerosol
- Rocol RTD Foamcut Spray Cutting Fluid 300 ml Aerosol
- Rocol CHAIN GUARD Hi-Load Lubricant Oil 300 ml Aerosol











