RS Better World

Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$48.24

(exc. GST)

$53.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship

Units
Per unit
Saving
1 - 4$48.24-
5 - 9$47.291%
10 +$46.643%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
691-353
Mfr. Part No.:
15710
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Foodlube Spray

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Aerosol

Package Size

300 ml

Colour

Yellow

Food Safe

Yes

Base Material

Ester Blend

Flash Point

220°C

Minimum Operating Temperature

-20°C

VOC Content

0g/L

Maximum Operating Temperature

110°C

Application

Ball Bearing, Slides, Bearings, Brush

Standards/Approvals

No

Hazardous Area Certification

No

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

COO (Country of Origin):
GB

Rocol FoodLube Lubricant


The Rocol 300ml FoodLube lubricant is a non-toxic, food-grade, multi-purpose maintenance product that penetrates, lubricates, displaces water and protects against corrosion. It is also suitable for use as food-grade drilling, tapping and cutting lubricant, particularly when maintenance has to be carried out in the process area. This spray is ideal as a general, light, oily lubricant used to lubricate and protect many types of components. This non-toxic, lubricant provides a wide variety of applications, particularly those found in food, pharmaceutical, and other clean environments. The spray has metal detectable plastic components (aerosol caps and actuators) capable of detection by most metal detection equipment.

Note:

Non-flammable propellant.

Features and Benefits


Effective lubrication and protection

Wide temperature resistance ranging between -20°C and 110°C

Exhibits excellent water displacing and penetration properties, ensuring optimum performance even when used on damp or wet components

Has a good load-carrying capability with long life, lubricating film

Provides excellent corrosion protection

Low viscosity

Mineral hydrocarbon-free

Shelf life of 5 years

Applications


Food industry

Pharmaceutical industry

Linkages

Pivots

Pins

Certifications


NSF H1 registered

FDA Group 21 CFR 178.3570

ISO 21469 certified

Halal certified

Kosher certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy