onsemi MC10EL04DG, 1 2-Input AND, NAND Logic Gate, 8-Pin SOIC
- RS Stock No.:
- 807-0704
- Mfr. Part No.:
- MC10EL04DG
- Brand:
- onsemi
This image is representative of the product range
Add 26 more to save $5.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.35
(exc. GST)
$17.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 88 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $8.175 | $16.35 | - |
| 26 - 48 | $7.975 | $15.95 | $5.20 |
| 50 + | $7.86 | $15.72 | $15.75 |
*price indicative
- RS Stock No.:
- 807-0704
- Mfr. Part No.:
- MC10EL04DG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | AND, NAND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Logic Family | ECL | |
| Input Type | ECL | |
| Maximum Propagation Delay Time @ CL | 395ps | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.7V | |
| Series | 10EL | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Minimum Supply Voltage | -4.2V | |
| Height | 1.5mm | |
| Maximum Low Level Output Current | 300nA | |
| Automotive Standard | No | |
| Output Type | ECL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function AND, NAND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 8 | ||
Logic Family ECL | ||
Input Type ECL | ||
Maximum Propagation Delay Time @ CL 395ps | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.7V | ||
Series 10EL | ||
Standards/Approvals No | ||
Length 5mm | ||
Minimum Supply Voltage -4.2V | ||
Height 1.5mm | ||
Maximum Low Level Output Current 300nA | ||
Automotive Standard No | ||
Output Type ECL | ||
