Texas Instruments, 2 2-Input NAND Logic Gate, 8-Pin VSSOP
- RS Stock No.:
- 145-7375
- Mfr. Part No.:
- SN74LVC2G00DCUT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-7375
- Mfr. Part No.:
- SN74LVC2G00DCUT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 3.8ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Series | SN74 | |
| Standards/Approvals | No | |
| Length | 2.3mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 3.8ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Series SN74 | ||
Standards/Approvals No | ||
Length 2.3mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Texas Instruments SN74LVC2G00DCUT 8-Pin VSSOP
- Texas Instruments 2-Input NAND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- Texas Instruments SN74LVC2G132DCUT 2-Input NAND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- Texas Instruments SN74LVC2G132DCUT 8-Pin VSSOP
- Texas Instruments CD40107BE 8-Pin PDIP
- Texas Instruments CD40107BM 8-Pin SOIC
- Texas Instruments CD4011UBE 14-Pin PDIP
- Texas Instruments SN74LS03N 14-Pin PDIP
