onsemi NC7WP00L8X, Dual 2-Input NAND Logic Gate, 8-Pin MicroPak
- RS Stock No.:
- 806-1123
- Mfr. Part No.:
- NC7WP00L8X
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 806-1123
- Mfr. Part No.:
- NC7WP00L8X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | MicroPak | |
| Pin Count | 8 | |
| Logic Family | TinyLogic ULP | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 43ns | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Maximum Low Level Output Current | 2.6mA | |
| Height | 0.5mm | |
| Width | 1.6mm | |
| Dimensions | 1.6 x 1.6 x 0.5mm | |
| Length | 1.6mm | |
| Propagation Delay Test Condition | 30pF | |
| Output Type | CMOS | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type MicroPak | ||
Pin Count 8 | ||
Logic Family TinyLogic ULP | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Propagation Delay Time @ Maximum CL 43ns | ||
Minimum Operating Supply Voltage 0.9 V | ||
Maximum Low Level Output Current 2.6mA | ||
Height 0.5mm | ||
Width 1.6mm | ||
Dimensions 1.6 x 1.6 x 0.5mm | ||
Length 1.6mm | ||
Propagation Delay Test Condition 30pF | ||
Output Type CMOS | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
