Texas Instruments SN74LVC2G00DCUT, 2 2-Input NAND Logic Gate, 8-Pin VSSOP

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save $1.56

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.18

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 25 left, ready to ship from another location
  • Final 135 unit(s) shipping from 26 November 2026

Units
Per unit
Per Pack*
Saving
5 - 60$1.636$8.18-
65 - 120$1.612$8.06$1.56
125 +$1.588$7.94$6.00

*price indicative

Packaging Options:
RS Stock No.:
662-8887
Mfr. Part No.:
SN74LVC2G00DCUT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

VSSOP

Pin Count

8

Logic Family

LVC

Input Type

CMOS

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ CL

3.8ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Series

SN74

Standards/Approvals

No

Length

2.3mm

Minimum Supply Voltage

1.65V

Height

850μm

Maximum Low Level Output Current

32mA

Output Type

CMOS

Automotive Standard

No

74LVC2G Family, Texas Instruments


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy