Nexperia 74HC03D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$10.88

(exc. GST)

$11.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
20 - 20$0.544$10.88
40 - 80$0.53$10.60
100 - 180$0.516$10.32
200 - 380$0.503$10.06
400 +$0.489$9.78

*price indicative

RS Stock No.:
483-6364
Mfr. Part No.:
74HC03D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

COO (Country of Origin):
TH

74HC Family Logic Gates, Nexperia


A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy